There are no models available for this part yet.
Overview of FMCA2764-24 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA2764-24 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK4793
|
Newark | Cbl Assy, R/A Tnc Plug To Plug, 24", Connector To Connector:90° Tnc Plug To 90° Tnc Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA2764-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 589 |
|
$87.0900 / $107.9100 | Buy Now | |
DISTI #
5328-FMCA2764-24-ND
|
DigiKey | CBL ASSY TNCPLUG-TNCPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$90.1700 | Buy Now | |
DISTI #
75029241
|
RS | TNC Male Right Angle to TNC Male Right Angle Cable in 24 Inch Length Using RG223 | Fairview Microwave FMCA2764-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.9900 | RFQ | |
Onlinecomponents.com | TNC Male Right Angle to TNC Male Right Angle Cable in 24 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$70.9900 / $90.0200 | Buy Now |