Part Details for FMCA2754-12 by Fairview Microwave Inc
Overview of FMCA2754-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2754-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4700
|
Newark | Cbl Assy, R/A N Plug-Sma Blkhd Jack, 12", Connector To Connector:90° N-Type Plug To Sma Bulkhead Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA2754-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$59.8100 / $68.9000 | Buy Now |
DISTI #
5328-FMCA2754-12-ND
|
DigiKey | COAX CBL SMA TO N-TYPE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.5600 | Buy Now |
DISTI #
75029138
|
RS | N Male Right Angle to SMA Female Bulkhead Cable in 12 Inch Length Using RG223 Co | Fairview Microwave FMCA2754-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9900 | RFQ |
|
Onlinecomponents.com | N Male Right Angle to SMA Female Bulkhead Cable in 12 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$36.7500 / $48.2400 | Buy Now |