Part Details for FMCA2746-24 by Fairview Microwave Inc
Results Overview of FMCA2746-24 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2746-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4631
|
Newark | Cbl Assy, R/A N Plug-Sma Jack, 24", Connector To Connector:90° N-Type Plug To Sma Jack, Coaxial Ca... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$62.5600 | Buy Now |
|
Onlinecomponents.com | N Male Right Angle to SMA Female Cable in 24 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$36.7500 / $48.2400 | Buy Now |
Part Details for FMCA2746-24
FMCA2746-24 CAD Models
FMCA2746-24 Part Data Attributes
|
FMCA2746-24
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA2746-24
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | N MALE | |
Connector Side2 | SMA FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |