Part Details for FMCA2737-200CM by Fairview Microwave Inc
Overview of FMCA2737-200CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2737-200CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4549
|
Newark | Cbl Assy, R/A Sma Plug-N Blkhd Jack/6.6 , Connector To Connector:90° Sma Plug To N-Type Bulkhead Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black |Fairview Microwave FMCA2737-200CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$69.9700 / $80.6000 | Buy Now |
DISTI #
5328-FMCA2737-200CM-ND
|
DigiKey | COAX CBL SMA TO N-TYPE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$72.0200 | Buy Now |
DISTI #
75028970
|
RS | SMA Male Right Angle to N Female Bulkhead Cable in 200 CM Length Using RG223 Coa | Fairview Microwave FMCA2737-200CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9900 | RFQ |
|
Onlinecomponents.com | SMA Male Right Angle to N Female Bulkhead Cable in 200 CM Length Using RG223 Coax RoHS: Compliant | 0 |
|
$42.9900 / $56.4300 | Buy Now |