Part Details for FMCA2735-48 by Fairview Microwave Inc
Overview of FMCA2735-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2735-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4534
|
Newark | Cbl Assy, R/A Sma Plug-N Plug, 4 , Connector To Connector:90° Sma Plug To 90° N-Type Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Black |Fairview Microwave FMCA2735-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$67.7100 / $78.0000 | Buy Now |
DISTI #
5328-FMCA2735-48-ND
|
DigiKey | COAX CBL SMA TO N-TYPE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.9200 | Buy Now |
DISTI #
75028953
|
RS | SMA Male Right Angle to N Male Right Angle Cable in 48 Inch Length Using RG223 C | Fairview Microwave FMCA2735-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$59.9900 | RFQ |
|
Onlinecomponents.com | SMA Male Right Angle to N Male Right Angle Cable in 48 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$41.5900 / $54.6000 | Buy Now |