Part Details for FMCA2735/BR-12 by Fairview Microwave Inc
Results Overview of FMCA2735/BR-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2735/BR-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3537
|
Newark | Cbl Assy, 1.0/2.3 Plug-Plug, 12", Connector To Connector:1.0/2.3 Plug To 1.0/2.3 Plug, Coaxial Cab... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5400 | Buy Now |
DISTI #
5328-FMCA2735/BR-12-ND
|
DigiKey | COAX CBL 1.0/2.3 TO 1.0/2.3 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.8900 | Buy Now |
DISTI #
75028900
|
RS | 1.0/2.3 M to 1.0/2.3 M Using Brown Belden 1855A, 1 Foot | Fairview Microwave FMCA2735/BR-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9900 | RFQ |
|
Onlinecomponents.com | 6G SDI 75 Ohm BNC Male to 75 Ohm BNC Male Cable 75 Ohm 1855A-BR Coax in 12 Inch RoHS: Compliant | 0 |
|
$47.6600 / $62.5700 | Buy Now |
Part Details for FMCA2735/BR-12
FMCA2735/BR-12 CAD Models
FMCA2735/BR-12 Part Data Attributes
|
FMCA2735/BR-12
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA2735/BR-12
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), 300V, Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | BARE COPPER | |
Connector Side1 | BNC MALE | |
Connector Side2 | BNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.04 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.039 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Resistance | 0.065 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |