Part Details for FMCA2734-48 by Fairview Microwave Inc
Overview of FMCA2734-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2734-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4525
|
Newark | Cbl Assy, R/A Sma Plug-Blkhd Jack, 4 , Connector To Connector:90° Sma Plug To Sma Bulkhead Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Black |Fairview Microwave FMCA2734-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$72.2200 / $83.2000 | Buy Now |
DISTI #
5328-FMCA2734-48-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.1400 | Buy Now |
DISTI #
75028883
|
RS | SMA Male Right Angle to SMA Female Bulkhead Cable in 48 Inch Length Using RG223 | Fairview Microwave FMCA2734-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9900 | RFQ |
|
Onlinecomponents.com | SMA Male Right Angle to SMA Female Bulkhead Cable in 48 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$45.0600 / $59.1500 | Buy Now |