Part Details for FMCA2734/GY-120 by Fairview Microwave Inc
Overview of FMCA2734/GY-120 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2734/GY-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3498
|
Newark | Cbl Assy, Hd Bnc Plug-1.0/2.3 Plug, 120", Connector To Connector:Hd Bnc Plug To 1.0/2.3 Plug, Coaxial Cable Type:Belden 1855A, Impedance:75Ohm, Cable Length - Imperial:120", Cable Length - Metric:3.05M, Jacket Color:Gray |Fairview Microwave FMCA2734/GY-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$67.1400 / $77.3500 | Buy Now |
DISTI #
5328-FMCA2734/GY-120-ND
|
DigiKey | COAX CBL 1.0/2.3 TO HD-BNC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$85.6500 | Buy Now |
DISTI #
75028843
|
RS | HD BNC M to 1.0/2.3 M Using Gray Belden 1855A, 10 Feet | Fairview Microwave FMCA2734/GY-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$59.5000 | RFQ |
|
Onlinecomponents.com | 6G SDI 75 Ohm HD-BNC Male to 75 Ohm 1.0/2.3 Male Cable 75 Ohm 1855A-GY Coax in 120 Inch RoHS: Compliant | 0 |
|
$51.5600 / $67.6900 | Buy Now |