Part Details for FMCA2711-12 by Fairview Microwave Inc
Overview of FMCA2711-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2711-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4313
|
Newark | Cbl Assy, Bnc Jack-Tnc Jack, 12", Connector To Connector:Bnc Jack To Tnc Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black, Product Range:Fmca2711 Series |Fairview Microwave FMCA2711-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$49.8800 / $57.4600 | Buy Now |
DISTI #
5328-FMCA2711-12-ND
|
DigiKey | CBL ASSY BNCJACK-TNCJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.7400 | Buy Now |
DISTI #
75028528
|
RS | BNC Female to TNC Female Cable in 12 Inch Length Using RG223 Coax | Fairview Microwave FMCA2711-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1900 | RFQ |
|
Onlinecomponents.com | BNC Female to TNC Female Cable in 12 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$29.1700 / $38.5700 | Buy Now |