Part Details for FMCA2700-100CM by Fairview Microwave Inc
Overview of FMCA2700-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100CMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for FMCA2700-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4213
|
Newark | Cbl Assy, R/A Bnc Plug-Tnc Blkhd Jack, Connector To Connector:90° Bnc Plug To Tnc Bulkhead Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black |Fairview Microwave FMCA2700-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$68.8400 / $79.3000 | Buy Now |
DISTI #
5328-FMCA2700-100CM-ND
|
DigiKey | CBL ASSY BNCPLUG-TNCJACK 39.37 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.0800 | Buy Now |
DISTI #
75028417
|
RS | BNC Male Right Angle to TNC Female Bulkhead Cable in 100 CM Length Using RG223 C | Fairview Microwave FMCA2700-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7900 | RFQ |
|
Onlinecomponents.com | BNC Male Right Angle to TNC Female Bulkhead Cable in 100 CM Length Using RG223 Coax RoHS: Compliant | 0 |
|
$39.6900 / $52.1000 | Buy Now |