Part Details for FMCA2690-100CM by Fairview Microwave Inc
Overview of FMCA2690-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100CMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for FMCA2690-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4123
|
Newark | Cbl Assy, R/A Sma Plug-Bnc Plug, 3.3 , Connector To Connector:90° Sma Plug To 90° Bnc Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black |Fairview Microwave FMCA2690-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$82.3800 / $94.9100 | Buy Now |
DISTI #
5328-FMCA2690-100CM-ND
|
DigiKey | CBL ASSY SMAPLUG-BNCPLUG 39.37 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.6700 | Buy Now |
DISTI #
75028317
|
RS | SMA Male Right Angle to BNC Male Right Angle Cable in 100 CM Length Using RG223 | Fairview Microwave FMCA2690-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9900 | RFQ |
|
Onlinecomponents.com | SMA Male Right Angle to BNC Male Right Angle Cable in 100 CM Length Using RG223 Coax RoHS: Compliant | 0 |
|
$48.2600 / $63.8800 | Buy Now |