Part Details for FMCA2686-60 by Fairview Microwave Inc
Overview of FMCA2686-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2686-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4095
|
Newark | Cbl Assy, R/A Bnc Plug-Plug, 5 , Connector To Connector:90° Bnc Plug To 90° Bnc Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Black |Fairview Microwave FMCA2686-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$104.9300 / $130.0100 | Buy Now |
DISTI #
5328-FMCA2686-60-ND
|
DigiKey | CBL ASSY BNCPLUG-BNCPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$106.7300 | Buy Now |
DISTI #
75028285
|
RS | BNC Male Right Angle to BNC Male Right Angle Cable in 60 Inch Length Using RG223 | Fairview Microwave FMCA2686-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$75.9900 | RFQ |
|
Onlinecomponents.com | BNC Male Right Angle to BNC Male Right Angle Cable in 60 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$65.0000 / $82.4200 | Buy Now |