Part Details for FMCA2678/RD-300 by Fairview Microwave Inc
Overview of FMCA2678/RD-300 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2678/RD-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3409
|
Newark | 6G Sdi 75 Ohm 1.0-2.3 Male To 75 Ohm 1.0-2.3 Male Cable 75 Ohm 1694A-Rd Coax In 300 Inch |Fairview Microwave FMCA2678/RD-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$94.4400 / $117.0100 | Buy Now |
DISTI #
5328-FMCA2678/RD-300-ND
|
DigiKey | CBL ASSY 1.0/2.3PLUG-1.0/2.3PLUG Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$124.2600 | Buy Now |
DISTI #
75028176
|
RS | 6G SDI 75 Ohm 1.0/2.3 Male to 75 Ohm 1.0/2.3 Male Cable 75 Ohm 1694A-RD Coax in | Fairview Microwave FMCA2678/RD-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$90.0000 | RFQ |
|
Onlinecomponents.com | 6G SDI 75 Ohm 1.0/2.3 Male to 75 Ohm 1.0/2.3 Male Cable 75 Ohm 1694A-RD Coax in 300 Inch RoHS: Compliant | 0 |
|
$76.9800 / $97.6100 | Buy Now |