Part Details for FMCA2676/VL-120 by Fairview Microwave Inc
Overview of FMCA2676/VL-120 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2676/VL-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3313
|
Newark | Cbl Assy, Hd Bnc Plug-Plug, 75 Ohm, 120", Connector To Connector:Hd Bnc Plug To Hd Bnc Plug, Coaxial Cable Type:Belden 1694A, Impedance:75Ohm, Cable Length - Imperial:120", Cable Length - Metric:3.05M, Jacket Color:Violet |Fairview Microwave FMCA2676/VL-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$59.2400 / $68.2500 | Buy Now |
DISTI #
5328-FMCA2676/VL-120-ND
|
DigiKey | CBL ASSY HD-BNCPLUG-HD-BNCPLUG 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.5400 | Buy Now |
DISTI #
75028041
|
RS | HD BNC M to HD BNC M Using Violet Belden 1694A, 10 Feet | Fairview Microwave FMCA2676/VL-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$52.5000 | RFQ |
|
Onlinecomponents.com | 6G SDI 75 Ohm HD-BNC Male to 75 Ohm HD-BNC Male Cable 75 Ohm 1694A-VL Coax in 120 Inch RoHS: Compliant | 0 |
|
$46.0600 / $60.9800 | Buy Now |