Part Details for FMCA2675/GY-300 by Fairview Microwave Inc
Overview of FMCA2675/GY-300 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2675/GY-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3249
|
Newark | 6G Sdi 75 Ohm Bnc Male To 75 Ohm 1.0/2.3 Male Cable 75 Ohm 1694A-Gy Coax In 300 Inch |Fairview Microwave FMCA2675/GY-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$85.2000 / $98.1600 | Buy Now |
DISTI #
5328-FMCA2675/GY-300-ND
|
DigiKey | CBL ASSY BNCPLUG-1.0/2.3PLUG 300 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$106.1000 | Buy Now |
DISTI #
75027954
|
RS | 6G SDI 75 Ohm BNC Male to 75 Ohm 1.0/2.3 Male Cable 75 Ohm 1694A-GY Coax in 300 | Fairview Microwave FMCA2675/GY-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$75.5000 | RFQ |
|
Onlinecomponents.com | 6G SDI 75 Ohm BNC Male to 75 Ohm 1.0/2.3 Male Cable 75 Ohm 1694A-GY Coax in 300 Inch RoHS: Compliant | 0 |
|
$64.5700 / $87.7000 | Buy Now |