Part Details for FMCA2675/GR-36 by Fairview Microwave Inc
Overview of FMCA2675/GR-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2675/GR-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3245
|
Newark | 6G Sdi 75 Ohm Bnc Male To 75 Ohm 1.0/2.3 Male Cable 75 Ohm 1694A-Gr Coax In 36 Inch |Fairview Microwave FMCA2675/GR-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$48.4100 / $55.7700 | Buy Now |
DISTI #
5328-FMCA2675/GR-36-ND
|
DigiKey | CBL ASSY BNCPLUG-1.0/2.3PLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$63.2200 | Buy Now |
DISTI #
75027949
|
RS | 6G SDI 75 Ohm BNC Male to 75 Ohm 1.0/2.3 Male Cable 75 Ohm 1694A-GR Coax in 36 I | Fairview Microwave FMCA2675/GR-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$42.8900 | RFQ |
|
Onlinecomponents.com | 6G SDI 75 Ohm BNC Male to 75 Ohm 1.0/2.3 Male Cable 75 Ohm 1694A-GR Coax in 36 Inch RoHS: Compliant | 0 |
|
$37.6500 / $49.8400 | Buy Now |