Part Details for FMCA2675/BR-12 by Fairview Microwave Inc
Overview of FMCA2675/BR-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2675/BR-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3237
|
Newark | Cbl Assy, Bnc Plug-1.0/2.3 Plug, 12", Connector To Connector:Bnc Plug To 1.0/2.3 Plug, Coaxial Cable Type:Belden 1694A, Impedance:75Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Brown |Fairview Microwave FMCA2675/BR-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$45.5900 / $52.5200 | Buy Now |
DISTI #
5328-FMCA2675/BR-12-ND
|
DigiKey | CBL ASSY BNCPLUG-1.0/2.3PLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$59.9100 | Buy Now |
DISTI #
75027940
|
RS | 6G SDI 75 Ohm BNC Male to 75 Ohm 1.0/2.3 Male Cable 75 Ohm 1694A-BR Coax in 12 I | Fairview Microwave FMCA2675/BR-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3900 | RFQ |
|
Onlinecomponents.com | 6G SDI 75 Ohm BNC Male to 75 Ohm 1.0/2.3 Male Cable 75 Ohm 1694A-BR Coax in 12 Inch RoHS: Compliant | 0 |
|
$35.4500 / $46.9300 | Buy Now |