Part Details for FMCA2674/BL-300 by Fairview Microwave Inc
Overview of FMCA2674/BL-300 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2674/BL-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3184
|
Newark | 6G Sdi 75 Ohm Bnc Male To 75 Ohm Hd-Bnc Male Cable 75 Ohm 1694A-Bl Coax In 300 Inch |Fairview Microwave FMCA2674/BL-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$73.9200 / $85.1500 | Buy Now |
DISTI #
5328-FMCA2674/BL-300-ND
|
DigiKey | COAX CBL BNC TO HD-BNC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.3800 | Buy Now |
DISTI #
75027866
|
RS | 6G SDI 75 Ohm BNC Male to 75 Ohm HD-BNC Male Cable 75 Ohm 1694A-BL Coax in 300 I | Fairview Microwave FMCA2674/BL-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$65.5000 | RFQ |
|
Onlinecomponents.com | 6G SDI 75 Ohm BNC Male to 75 Ohm HD-BNC Male Cable 75 Ohm 1694A-BL Coax in 300 Inch RoHS: Compliant | 0 |
|
$55.4100 / $74.5200 | Buy Now |