Part Details for FMCA2607/WH-120 by Fairview Microwave Inc
Overview of FMCA2607/WH-120 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2607/WH-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3038
|
Newark | Cbl Assy, Hd Bnc Plug-Plug, 75 Ohm, 120", Connector To Connector:Hd Bnc Plug To Hd Bnc Plug, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:120", Cable Length - Metric:3.05M, Jacket Color:White |Fairview Microwave FMCA2607/WH-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$62.6300 / $72.1500 | Buy Now |
DISTI #
5328-FMCA2607/WH-120-ND
|
DigiKey | CBL ASSY HD-BNCPLUG-HD-BNCPLUG 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.3800 | Buy Now |
DISTI #
75027680
|
RS | HD BNC M to HD BNC M Using White Belden 4855R, 10 Feet | Fairview Microwave FMCA2607/WH-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7900 | RFQ |
|
Onlinecomponents.com | 12G SDI 75 Ohm HD-BNC Male to 75 Ohm HD-BNC Male Cable 75 Ohm 4855R-WH Coax in 120 Inch RoHS: Compliant | 0 |
|
$36.6700 / $48.5500 | Buy Now |