Part Details for FMCA2606/BK-120 by Fairview Microwave Inc
Overview of FMCA2606/BK-120 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2606/BK-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK2968
|
Newark | Cbl Assy, 1.0/2.3 Plug-Plug, 75 Ohm/120", Connector To Connector:1.0/2.3 Plug To 1.0/2.3 Plug, Coaxial Cable Type:Belden 4694R, Impedance:75Ohm, Cable Length - Imperial:120", Cable Length - Metric:3.05M, Jacket Color:Black |Fairview Microwave FMCA2606/BK-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$65.4500 / $75.4000 | Buy Now |
DISTI #
5328-FMCA2606/BK-120-ND
|
DigiKey | COAX CBL 1.0/2.3 TO 1.0/2.3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$83.7100 | Buy Now |
DISTI #
75027596
|
RS | 12G SDI 75 Ohm 1.0/2.3 Male to 75 Ohm 1.0/2.3 Male Cable 75 Ohm 4694R-BK Coax in | Fairview Microwave FMCA2606/BK-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9900 | RFQ |
|
Onlinecomponents.com | 12G SDI 75 Ohm 1.0/2.3 Male to 75 Ohm 1.0/2.3 Male Cable 75 Ohm 4694R-BK Coax in 120 Inch RoHS: Compliant | 0 |
|
$50.2600 / $65.9800 | Buy Now |