Part Details for FMCA2605/RD-12 by Fairview Microwave Inc
Overview of FMCA2605/RD-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2605/RD-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK2947
|
Newark | Cbl Assy, Hd Bnc Plug-1.0/2.3 Plug, 12", Connector To Connector:Hd Bnc Plug To 1.0/2.3 Plug, Coaxial Cable Type:Belden 4694R, Impedance:75Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Red |Fairview Microwave FMCA2605/RD-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$49.3100 / $56.8100 | Buy Now |
DISTI #
5328-FMCA2605/RD-12-ND
|
DigiKey | CBL ASSY HD-BNCPLUG-1.0/2.3PLUG Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.1700 | Buy Now |
DISTI #
75027571
|
RS | HD BNC M to 1.0/2.3 M Using Red Belden 4694R, 1 Foot | Fairview Microwave FMCA2605/RD-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7800 | RFQ |
|
Onlinecomponents.com | 12G SDI 75 Ohm HD-BNC Male to 75 Ohm 1.0/2.3 Male Cable 75 Ohm 4694R-RD Coax in 12 Inch RoHS: Compliant | 0 |
|
$28.8200 / $38.0900 | Buy Now |