There are no models available for this part yet.
Overview of FMCA2603/YW-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA2603/YW-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK2882
|
Newark | Cbl Assy, Bnc Plug-1.0/2.3 Plug, 12", Connector To Connector:Bnc Plug To 1.0/2.3 Plug, Coaxial Cable Type:Belden 4694R, Impedance:75Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Yellow |Fairview Microwave FMCA2603/YW-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$46.0400 / $53.0400 | Buy Now | |
DISTI #
5328-FMCA2603/YW-12-ND
|
DigiKey | CBL ASSY BNCPLUG-1.0/2.3PLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.4200 | Buy Now | |
DISTI #
75027493
|
RS | BNC M to 1.0/2.3 M Using Yellow Belden 4694R, 1 Foot | Fairview Microwave FMCA2603/YW-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7900 | RFQ | |
Onlinecomponents.com | 12G SDI 75 Ohm BNC Male to 75 Ohm 1.0/2.3 Male Cable 75 Ohm 4694R-YW Coax in 12 Inch RoHS: Compliant | 0 |
|
$27.0600 / $35.7700 | Buy Now |