Part Details for FMCA2603/RD-300 by Fairview Microwave Inc
Results Overview of FMCA2603/RD-300 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2603/RD-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK2869
|
Newark | 12G Sdi 75 Ohm Bnc Male To 75 Ohm 1.0/2.3 Male Cable 75 Ohm 4694R-Rd Coax In 300 Inch |Fairview Micr... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$95.3000 | Buy Now |
DISTI #
5328-FMCA2603/RD-300-ND
|
DigiKey | COAX CBL 1.0/2.3 TO BNC 25' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.7300 | Buy Now |
DISTI #
75027477
|
RS | BNC M to 1.0/2.3 M Using Red Belden 4694R, 25 Feet | Fairview Microwave FMCA2603/RD-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$70.9900 | RFQ |
|
Onlinecomponents.com | 12G SDI 75 Ohm BNC Male to 75 Ohm 1.0/2.3 Male Cable 75 Ohm 4694R-RD Coax in 300 Inch RoHS: Compliant | 0 |
|
$60.0600 / $80.7800 | Buy Now |
Part Details for FMCA2603/RD-300
FMCA2603/RD-300 CAD Models
FMCA2603/RD-300 Part Data Attributes
|
FMCA2603/RD-300
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA2603/RD-300
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), 300V, Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | BNC MALE | |
Connector Side2 | 1.0/2.3 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 6.96 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.984 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Resistance | 0.006 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |