Part Details for FMCA2601/BL-12 by Fairview Microwave Inc
Overview of FMCA2601/BL-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2601/BL-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK2772
|
Newark | Cbl Assy, Bnc Plug-Plug, 75 Ohm, 12", Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Belden 4694R, Impedance:75Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Blue |Fairview Microwave FMCA2601/BL-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$32.9500 / $41.4200 | Buy Now |
DISTI #
5328-FMCA2601/BL-12-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.7700 | Buy Now |
DISTI #
75027361
|
RS | 12G SDI 75 Ohm BNC Male to 75 Ohm BNC Male Cable 75 Ohm 4694R-BL Coax in 12 Inch | Fairview Microwave FMCA2601/BL-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1800 | RFQ |
|
Onlinecomponents.com | 12G SDI 75 Ohm BNC Male to 75 Ohm BNC Male Cable 75 Ohm 4694R-BL Coax in 12 Inch RoHS: Compliant | 0 |
|
$25.3100 / $33.2200 | Buy Now |