Part Details for FMCA2567-12 by Fairview Microwave Inc
Overview of FMCA2567-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2567-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK2687
|
Newark | Cbl Assy, 7/16 Din Plug-N Plug, 12", Connector To Connector:7/16 Din Plug To N-Type Plug, Coaxial Cable Type:Spo-375, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA2567-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$42.2000 / $53.0600 | Buy Now |
DISTI #
5328-FMCA2567-12-ND
|
DigiKey | COAX CBL 7/16 DIN TO N-TYPE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.4600 | Buy Now |
DISTI #
75027266
|
RS | Outdoor Rated 7/16 DIN Male to N Male Cable Using SPO-375 Coax Using Times Micro | Fairview Microwave FMCA2567-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3900 | RFQ |
|
Onlinecomponents.com | Outdoor Rated Low PIM 7/16 DIN Male to N Male Cable SPO-375 Coax Using Times Microwave Parts RoHS: Compliant | 0 |
|
$32.4700 / $42.5500 | Buy Now |