There are no models available for this part yet.
Overview of FMCA2559-24 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA2559-24 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK2618
|
Newark | Cbl Assy, R/A 7/16 Din Plug-N Jack, 24", Connector To Connector:90° 7/16 Din Plug To N-Type Jack, Coaxial Cable Type:Spo-250, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA2559-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$72.2200 / $83.2000 | Buy Now | |
DISTI #
5328-FMCA2559-24-ND
|
DigiKey | CBL ASSY 7/16 DINPLUG-TYPE NJACK Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.9000 | Buy Now | |
DISTI #
75027189
|
RS | Outdoor Rated 7/16 DIN Male Right Angle to N Female Cable Using SPO-250 Coax Usi | Fairview Microwave FMCA2559-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1900 | RFQ | |
Onlinecomponents.com | Outdoor Rated Low PIM RA 7/16 DIN Male to N Female Cable SPO-250 Coax Using Times Microwave Parts RoHS: Compliant | 0 |
|
$42.3000 / $56.0000 | Buy Now |