Part Details for FMCA2545-24 by Fairview Microwave Inc
Overview of FMCA2545-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2545-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK2492
|
Newark | Cbl Assy, 7/16 Din Jack-N Plug, 24", Connector To Connector:7/16 Din Jack To N-Type Plug, Coaxial Cable Type:Spf-250, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA2545-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$67.7100 / $78.0000 | Buy Now |
DISTI #
5328-FMCA2545-24-ND
|
DigiKey | CBL ASSY 7/16 DINJACK-TYPE NPLUG Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.9300 | Buy Now |
DISTI #
75027049
|
RS | Fire Rated 7/16 DIN Female to N Male Cable Using SPF-250 Coax Using Times Microw | Fairview Microwave FMCA2545-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1900 | RFQ |
|
Onlinecomponents.com | Fire Rated Low PIM 7/16 DIN Female to N Male Cable SPF-250 Coax Using Times Microwave Parts RoHS: Compliant | 0 |
|
$39.6700 / $52.5100 | Buy Now |