Part Details for FMCA2545-150CM by Fairview Microwave Inc
Results Overview of FMCA2545-150CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2545-150CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK2490
|
Newark | Fire Rated Low Pim 7-16 Din Female To N Male Cable Spf-250 Coax Using Times Microwave Parts |Fairvie... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$60.9400 / $70.2000 | Buy Now |
DISTI #
5328-FMCA2545-150CM-ND
|
DigiKey | COAX CBL 7/16 DIN TO N-TYPE 4.9' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.6500 | Buy Now |
DISTI #
75027047
|
RS | Fire Rated 7/16 DIN Female to N Male Cable Using SPF-250 Coax Using Times Microw | Fairview Microwav... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9900 | RFQ |
|
Onlinecomponents.com | Fire Rated Low PIM 7/16 DIN Female to N Male Cable SPF-250 Coax Using Times Microwave Parts RoHS: Compliant | 0 |
|
$46.7900 / $61.4300 | Buy Now |
Part Details for FMCA2545-150CM
FMCA2545-150CM CAD Models
FMCA2545-150CM Part Data Attributes
|
FMCA2545-150CM
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA2545-150CM
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER CLAD ALUMINUM | |
Connector Side1 | 7/16 DIN FEMALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 7.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |