Part Details for FMCA2535-36 by Fairview Microwave Inc
Overview of FMCA2535-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2535-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2365
|
Newark | Cbl Assy, C Plug-Plug, 36", Connector To Connector:C Plug To C Plug, Coaxial Cable Type:Rg393, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Tan, Product Range:Fmca2535 Series |Fairview Microwave FMCA2535-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$217.7900 / $264.2600 | Buy Now |
DISTI #
5328-FMCA2535-36-ND
|
DigiKey | COAX CBL C-TYPE TO C-TYPE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$277.8900 | Buy Now |
DISTI #
75026985
|
RS | C Male to C Male Cable RG-393 Coax in 36 Inch | Fairview Microwave FMCA2535-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$219.9900 | RFQ |
|
Onlinecomponents.com | C Male to C Male Cable RG-393 Coax in 36 Inch RoHS: Compliant | 0 |
|
$193.5900 / $207.4100 | Buy Now |