There are no models available for this part yet.
Overview of FMCA2517-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA2517-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK2363
|
Newark | Cbl Assy, 2.92Mm Plug-Plug, 50 Ohm, 12", Connector To Connector:2.92Mm Plug To 2.92Mm Plug, Coaxial Cable Type:Fm-F141Ll, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA2517-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$668.7200 / $821.3100 | Buy Now | |
DISTI #
5328-FMCA2517-12-ND
|
DigiKey | CBL ASSY 2.92MMPLUG-2.92MMPLUG 1 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$769.9200 | Buy Now | |
DISTI #
75026892
|
RS | Skew Matched Pair 2.92mm Male to 2.92mm Male Cable FM-F141LL Coax in 12 Inch | Fairview Microwave FMCA2517-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$680.0000 | RFQ | |
Onlinecomponents.com | Skew Matched Pair 2.92mm Male to 2.92mm Male Cable FM-F141LL Coax in 12 Inch | 0 |
|
$596.4900 / $632.1100 | Buy Now |