Part Details for FMCA2159-24 by Fairview Microwave Inc
Overview of FMCA2159-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2159-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK0698
|
Newark | Cbl Assy, N Plug-Tnc Plug, 50 Ohm, 24", Connector To Connector:N Type Plug To Tnc Plug, Coaxial Cable Type:Lmr-240, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA2159-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1110 |
|
$96.5400 / $119.6100 | Buy Now |
DISTI #
5328-FMCA2159-24-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TNCPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$103.1700 | Buy Now |
DISTI #
75024998
|
RS | Low Loss N Male to TNC Male Cable LMR-240 Coax in 24 Inch with Times Microwave C | Fairview Microwave FMCA2159-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$92.0000 | RFQ |
|
Onlinecomponents.com | Low Loss N Male to TNC Male Cable LMR-240 Coax in 24 Inch with Times Microwave Connectors RoHS: Compliant | 0 |
|
$78.6900 / $99.7800 | Buy Now |