Part Details for FMCA2091-18 by Fairview Microwave Inc
Results Overview of FMCA2091-18 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2091-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK0438
|
Newark | Low Loss 1.85Mm Male Or Plug To 1.85Mm Male Or Plug Cable 070 Coax Up To 70 Ghz, 1.4 Vswr In 18 Inch... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$368.3200 | Buy Now |
DISTI #
5328-FMCA2091-18-ND
|
DigiKey | COAX CBL 1.85MM TO 1.85MM 18" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$309.8500 | Buy Now |
DISTI #
75024504
|
RS | Low Loss 1.85mm Male (Plug) to 1.85mm Male (Plug) Cable 070 Coax Up To 70 GHz, | Fairview Microwave ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$304.0000 | RFQ |
|
Onlinecomponents.com | Low Loss 1.85mm Male (Plug) to 1.85mm Male (Plug) Cable 070 Coax Up To 70 GHz, 1.4 VSWR in 18 Inch, ... more RoHS: Compliant | 0 |
|
$270.3500 / $286.6100 | Buy Now |
Part Details for FMCA2091-18
FMCA2091-18 CAD Models
FMCA2091-18 Part Data Attributes
|
FMCA2091-18
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA2091-18
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | need to extract | |
Connector Side1 | 1.85MM MALE | |
Connector Side2 | 1.85MM MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.457 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |