Part Details for FMCA2088-6 by Fairview Microwave Inc
Overview of FMCA2088-6 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2088-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK0421
|
Newark | Low Loss 1.85Mm Male (Plug) To 2.92Mm Male (Plug) Cable 047 Coax Up To 45 Ghz, 1.4 Vswr In 6 Inch, Tin Plated Copper Outer Conductor |Fairview Microwave FMCA2088-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$338.5700 / $410.8000 | Buy Now |
DISTI #
5328-FMCA2088-6-ND
|
DigiKey | CBL ASSY 1.85MMPLUG-2.92MMPLUG 6 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$413.7300 | Buy Now |
DISTI #
75043249
|
RS | Low Loss 1.85mm Male (Plug) to 2.92mm Male (Plug) Cable 047 Coax Up To 45 GHz, | Fairview Microwave FMCA2088-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$341.9900 | RFQ |