Part Details for FMCA2061-24 by Fairview Microwave Inc
Overview of FMCA2061-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2061-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK0275
|
Newark | Cbl Assy, 4.3/10 Plug-7/16 Din Jack, 24", Connector To Connector:4.3/10 Plug To 7/16 Din Jack, Coaxial Cable Type:Spo-375, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA2061-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$97.5900 / $120.9100 | Buy Now |
DISTI #
5328-FMCA2061-24-ND
|
DigiKey | CBL ASSY 4.3-10PLUG-7/16 DINJACK Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$127.9800 | Buy Now |
DISTI #
75043086
|
RS | Outdoor Rated Low PIM 4.3-10 Male to 7/16 DIN Female Cable SPO-375 Coax in 24 In | Fairview Microwave FMCA2061-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$93.0000 | RFQ |
|
Onlinecomponents.com | Outdoor Rated Low PIM 4.3-10 Male to 7/16 DIN Female Cable SPO-375 Coax in 24 Inch Using Times Microwave Parts RoHS: Compliant | 0 |
|
$78.6800 / $98.9800 | Buy Now |