Part Details for FMCA2061-100CM by Fairview Microwave Inc
Overview of FMCA2061-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMCA2061-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK0271
|
Newark | Outdoor Rated Low Pim 4.3-10 Male To 7-16 Din Female Cable Spo-375 Coax In 100 Cm Using Times Microwave Parts |Fairview Microwave FMCA2061-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$102.8300 / $127.4100 | Buy Now |
DISTI #
5328-FMCA2061-100CM-ND
|
DigiKey | COAX CBL 4.3/10 TO 7/16 DIN Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$134.1500 | Buy Now |
DISTI #
75043082
|
RS | Outdoor Rated Low PIM 4.3-10 Male to 7/16 DIN Female Cable SPO-375 Coax in 100 c | Fairview Microwave FMCA2061-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$98.0000 | RFQ |
|
Onlinecomponents.com | Outdoor Rated Low PIM 4.3-10 Male to 7/16 DIN Female Cable SPO-375 Coax in 100 cm Using Times Microwave Parts RoHS: Compliant | 0 |
|
$82.9100 / $104.3100 | Buy Now |