Part Details for FMCA2013-100CM by Fairview Microwave Inc
Overview of FMCA2013-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMCA2013-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK9910
|
Newark | Outdoor Rated Low Pim 7-16 Din Male To Ra N Male Cable Spo-250 Coax In 100 Cm Using Times Microwave Parts |Fairview Microwave FMCA2013-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$95.4900 / $118.3100 | Buy Now |
DISTI #
5328-FMCA2013-100CM-ND
|
DigiKey | COAX CBL 7/16 DIN TO N-TYPE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$125.5000 | Buy Now |
DISTI #
75042681
|
RS | Outdoor Rated Low PIM 7/16 DIN Male to RA N Male Cable SPO-250 Coax in 100 cm Us | Fairview Microwave FMCA2013-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$91.0000 | RFQ |
|
Onlinecomponents.com | Outdoor Rated Low PIM 7/16 DIN Male to RA N Male Cable SPO-250 Coax in 100 cm Using Times Microwave Parts RoHS: Compliant | 0 |
|
$76.9900 / $96.8500 | Buy Now |