Part Details for FMCA1975-60 by Fairview Microwave Inc
Overview of FMCA1975-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1975-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2272
|
Newark | Cbl Assy, 2.92Mm Plug-Plug, 5 , Connector To Connector:2.92Mm Plug To 2.92Mm Plug, Coaxial Cable Type:Fm-103Flex, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Gray |Fairview Microwave FMCA1975-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$496.6200 / $609.9400 | Buy Now |
DISTI #
5328-FMCA1975-60-ND
|
DigiKey | CBL ASSY 2.92MMPLUG-2.92MMPLUG 6 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$478.2600 | Buy Now |
DISTI #
75042529
|
RS | 2.92mm Male to 2.92mm Male Cable 60 Inch Length Using FM-103FLEX Coax | Fairview Microwave FMCA1975-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$505.0100 | RFQ |
|
Onlinecomponents.com | 2.92mm Male to 2.92mm Male Cable 60 Inch Length Using FM-103FLEX Coax RoHS: Compliant | 0 |
|
$444.4000 / $469.4400 | Buy Now |