Part Details for FMCA1975-24 by Fairview Microwave Inc
Overview of FMCA1975-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1975-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2268
|
Newark | Cbl Assy, 2.92Mm Plug-Plug, 24", Connector To Connector:2.92Mm Plug To 2.92Mm Plug, Coaxial Cable Type:Fm-103Flex, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Gray |Fairview Microwave FMCA1975-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$385.4900 / $473.4500 | Buy Now |
DISTI #
5328-FMCA1975-24-ND
|
DigiKey | CBL ASSY 2.92MMPLUG-2.92MMPLUG 2 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$379.2400 | Buy Now |
DISTI #
75042525
|
RS | 2.92mm Male to 2.92mm Male Cable 24 Inch Length Using FM-103FLEX Coax | Fairview Microwave FMCA1975-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$392.0000 | RFQ |
|
Onlinecomponents.com | 2.92mm Male to 2.92mm Male Cable 24 Inch Length Using FM-103FLEX Coax RoHS: Compliant | 0 |
|
$344.9500 / $364.3800 | Buy Now |