Part Details for FMCA1941-24 by Fairview Microwave Inc
Results Overview of FMCA1941-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1941-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK9799
|
Newark | Cbl Assy, N Plug-Plug, 50 Ohm, 24", Connector To Connector:N Type Plug To N Type Plug, Coaxial Cab... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 845 |
|
$94.3500 | Buy Now |
DISTI #
5328-FMCA1941-24-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE 24" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.7300 | Buy Now |
DISTI #
75042452
|
RS | Low Loss N Male to N Male Cable LMR-240 Coax in 24 Inch | Fairview Microwave FMCA1941-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$71.0000 | RFQ |
|
Onlinecomponents.com | Low Loss N Male to N Male Cable LMR-240 Coax in 24 Inch RoHS: Compliant | 0 |
|
$60.0600 / $80.7800 | Buy Now |
Part Details for FMCA1941-24
FMCA1941-24 CAD Models
FMCA1941-24 Part Data Attributes
|
FMCA1941-24
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA1941-24
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | N MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |