Part Details for FMCA1922-12 by Fairview Microwave Inc
Overview of FMCA1922-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1922-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK9670
|
Newark | Cbl Assy, R/A 7/16 Din Plug-Nex10 Plug, Connector To Connector:90° 7/16 Din Plug To Nex10 Plug, Coaxial Cable Type:Spp-250-Llpl, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Blue |Fairview Microwave FMCA1922-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$96.5400 / $119.6100 | Buy Now |
DISTI #
5328-FMCA1922-12-ND
|
DigiKey | CBL ASSY 7/16 DINPLUG-NEX10PLUG Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$126.7400 | Buy Now |
DISTI #
75042309
|
RS | Plenum Low PIM RA 7/16 DIN Male to NEX10 Male Cable SPP-250-LLPL Coax in 12 Inch | Fairview Microwave FMCA1922-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$92.0000 | RFQ |
|
Onlinecomponents.com | Plenum Low PIM RA 7/16 DIN Male to NEX10 Male Cable SPP-250-LLPL Coax in 12 Inch Using Times Microwave Parts RoHS: Compliant | 0 |
|
$78.6900 / $99.7800 | Buy Now |