Part Details for FMCA1918-12 by Fairview Microwave Inc
Overview of FMCA1918-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1918-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK9634
|
Newark | Cbl Assy, 4.3/10 Plug-R/A Sma Plug, 12", Connector To Connector:4.3/10 Plug To 90° Sma Plug, Coaxial Cable Type:Spp-250-Llpl, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Blue |Fairview Microwave FMCA1918-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$88.1400 / $109.2100 | Buy Now |
DISTI #
5328-FMCA1918-12-ND
|
DigiKey | CBL ASSY 4.3-10PLUG-SMAPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$91.4500 | Buy Now |
DISTI #
75042269
|
RS | Plenum Low PIM 4.3-10 Male to RA SMA Male Cable SPP-250-LLPL Coax in 12 Inch Usi | Fairview Microwave FMCA1918-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9900 | RFQ |
|
Onlinecomponents.com | Plenum Low PIM 4.3-10 Male to RA SMA Male Cable SPP-250-LLPL Coax in 12 Inch Using Times Microwave Parts RoHS: Compliant | 0 |
|
$54.1400 / $72.8100 | Buy Now |