Part Details for FMCA1876-150CM by Fairview Microwave Inc
Results Overview of FMCA1876-150CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1876-150CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK9257
|
Newark | Plenum Low Pim Ra N Male To Ra N Male Cable Spp-250-Llpl Coax In 150 Cm Using Times Microwave Parts ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$156.1300 | Buy Now |
DISTI #
5328-FMCA1876-150CM-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE 4.9' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$128.4000 | Buy Now |
DISTI #
75041848
|
RS | Plenum Low PIM RA N Male to RA N Male Cable SPP-250-LLPL Coax in 150 cm Using Ti | Fairview Microwav... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$120.0000 | RFQ |
|
Onlinecomponents.com | Plenum Low PIM RA N Male to RA N Male Cable SPP-250-LLPL Coax in 150 cm Using Times Microwave Parts RoHS: Compliant | 0 |
|
$105.2500 / $127.7300 | Buy Now |
Part Details for FMCA1876-150CM
FMCA1876-150CM CAD Models
FMCA1876-150CM Part Data Attributes
|
FMCA1876-150CM
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA1876-150CM
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | N MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |