Part Details for FMCA1863-12 by Fairview Microwave Inc
Overview of FMCA1863-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1863-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK9139
|
Newark | Cbl Assy, 7/16 Din Plug-R/A N Plug, 12", Connector To Connector:7/16 Din Plug To 90° N Type Plug, Coaxial Cable Type:Spp-250-Llpl, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Blue |Fairview Microwave FMCA1863-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$81.8500 / $101.4100 | Buy Now |
DISTI #
5328-FMCA1863-12-ND
|
DigiKey | CBL ASSY 7/16 DINPLUG-TYPE NPLUG Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$109.2500 | Buy Now |
DISTI #
75041716
|
RS | Plenum Low PIM 7/16 DIN Male to RA N Male Cable SPP-250-LLPL Coax in 12 Inch Usi | Fairview Microwave FMCA1863-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$78.0000 | RFQ |
|
Onlinecomponents.com | Plenum Low PIM 7/16 DIN Male to RA N Male Cable SPP-250-LLPL Coax in 12 Inch Using Times Microwave Parts RoHS: Compliant | 0 |
|
$65.9900 / $83.0200 | Buy Now |