Part Details for FMCA1850-50CM by Fairview Microwave Inc
Results Overview of FMCA1850-50CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1850-50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK9028
|
Newark | Plenum Low Pim Snap-On 4.3-10 Male To Ra 4.3-10 Male Cable Spp-250-Llpl Coax In 50 Cm Using Times Mi... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$131.6900 | Buy Now |
DISTI #
5328-FMCA1850-50CM-ND
|
DigiKey | COAX CBL 4.3/10 TO 4.3/10 19.6" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$108.0000 | Buy Now |
DISTI #
75041592
|
RS | Plenum Low PIM Snap-On 4.3-10 Male to RA 4.3-10 Male Cable SPP-250-LLPL Coax in | Fairview Microwave... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$104.0000 | RFQ |
|
Onlinecomponents.com | Plenum Low PIM Snap-On 4.3-10 Male to RA 4.3-10 Male Cable SPP-250-LLPL Coax in 50 cm Using Times Mi... more RoHS: Compliant | 0 |
|
$91.2100 / $110.6900 | Buy Now |
Part Details for FMCA1850-50CM
FMCA1850-50CM CAD Models
FMCA1850-50CM Part Data Attributes
|
FMCA1850-50CM
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA1850-50CM
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 4.3-10 MALE | |
Connector Side2 | 4.3-10 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 7.11 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |