Part Details for FMCA1843-100CM by Fairview Microwave Inc
Overview of FMCA1843-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMCA1843-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK8958
|
Newark | Plenum Low Pim Ra 4.1-9.5 Mini Din Male To 4.3-10 Male Cable Spp-250-Llpl Coax In 100 Cm Using Times Microwave Parts |Fairview Microwave FMCA1843-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$111.2300 / $137.8100 | Buy Now |
DISTI #
5328-FMCA1843-100CM-ND
|
DigiKey | COAX CBL 4.1/9.5 TO 4.3/10 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$143.9600 | Buy Now |
DISTI #
75041515
|
RS | Plenum Low PIM RA 4.1/9.5 Mini DIN Male to 4.3-10 Male Cable SPP-250-LLPL Coax i | Fairview Microwave FMCA1843-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$106.0000 | RFQ |
|
Onlinecomponents.com | Plenum Low PIM RA 4.1/9.5 Mini DIN Male to 4.3-10 Male Cable SPP-250-LLPL Coax in 100 cm Using Times Microwave Parts RoHS: Compliant | 0 |
|
$89.6800 / $112.8200 | Buy Now |