Part Details for FMCA1807-100CM by Fairview Microwave Inc
Overview of FMCA1807-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMCA1807-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM2416
|
Newark | Low Pim Ra Qma Male To Ra Qma Male Plenum Cable Spp-250-Llpl Coax In 100 Cm With Lf Solder |Fairview Microwave FMCA1807-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$132.2200 / $163.8200 | Buy Now |
DISTI #
5328-FMCA1807-100CM-ND
|
DigiKey | COAX CBL QMA TO QMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$168.2000 | Buy Now |
DISTI #
75041253
|
RS | Low PIM RA QMA Male to RA QMA Male Plenum Cable SPP-250-LLPL Coax in 100 cm with | Fairview Microwave FMCA1807-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$126.0000 | RFQ |
|
Onlinecomponents.com | Low PIM RA QMA Male to RA QMA Male Plenum Cable SPP-250-LLPL Coax in 100 cm with LF Solder RoHS: Compliant | 0 |
|
$107.5700 / $134.1100 | Buy Now |