There are no models available for this part yet.
Overview of FMCA1771-50CM by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350CMS8#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps |
Price & Stock for FMCA1771-50CM by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM2099
|
Newark | Low Pim 4.1/9.5 Mini Din Male To 4.1/9.5 Mini Din Female Plenum Cable Spp-250-Llpl Coax In 50 Cm With Lf Solder |Fairview Microwave FMCA1771-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$138.5100 / $171.6200 | Buy Now | |
DISTI #
5328-FMCA1771-50CM-ND
|
DigiKey | CBL ASSY 4.1/9.5 MINI DINPLUG-4. Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$175.3900 | Buy Now | |
DISTI #
75040900
|
RS | Low PIM 4.1/9.5 Mini DIN Male to 4.1/9.5 Mini DIN Female Plenum Cable SPP-250-LL | Fairview Microwave FMCA1771-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$132.0000 | RFQ | |
Onlinecomponents.com | Low PIM 4.1/9.5 Mini DIN Male to 4.1/9.5 Mini DIN Female Plenum Cable SPP-250-LLPL Coax in 50 cm with LF Solder RoHS: Compliant | 0 |
|
$112.6900 / $140.5000 | Buy Now |