Part Details for FMCA1713-12 by Fairview Microwave Inc
Overview of FMCA1713-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1713-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK8771
|
Newark | Cbl Assy, N Plug-Sma Plug, 50 Ohm, 12", Connector To Connector:N Type Plug To Sma Plug, Coaxial Cable Type:Ll160, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA1713-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$267.2900 / $324.3200 | Buy Now |
DISTI #
5328-FMCA1713-12-ND
|
DigiKey | CBL ASSY TYPE NPLUG-SMAPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$259.6000 | Buy Now |
DISTI #
75040640
|
RS | Low Loss N Male to SMA Male Cable LL160 Coax in 12 Inch | Fairview Microwave FMCA1713-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$203.9900 | RFQ |
|
Onlinecomponents.com | Low Loss N Male to SMA Male Cable LL160 Coax in 12 Inch RoHS: Compliant | 0 |
|
$179.5100 / $192.3300 | Buy Now |