Part Details for FMCA1556-36 by Fairview Microwave Inc
Overview of FMCA1556-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1556-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2136
|
Newark | Cbl Assy, 3.5Mm Plug-Plug, 36", Connector To Connector:3.5Mm Plug To 3.5Mm Plug, Coaxial Cable Type:Rg402/U, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:-, Product Range:Fmca1556 Series |Fairview Microwave FMCA1556-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$296.9900 / $360.3500 | Buy Now |
DISTI #
5328-FMCA1556-36-ND
|
DigiKey | COAX CBL 3.5MM TO 3.5MM Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$297.5900 | Buy Now |
DISTI #
75039716
|
RS | 3.5mm Male to 3.5mm Male Cable RG402 Coax in 36 Inch | Fairview Microwave FMCA1556-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$300.0000 | RFQ |
|
Onlinecomponents.com | 3.5mm Male to 3.5mm Male Cable RG402 Coax in 36 Inch RoHS: Compliant | 0 |
|
$211.1900 / $226.2700 | Buy Now |