There are no models available for this part yet.
Overview of FMCA1483-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA1483-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK7908
|
Newark | Cbl Assy, R/A Sma Plug-Ssmc Plug, 12", Connector To Connector:90° Sma Plug To Ssmc Plug, Coaxial Cable Type:Lmr-100A, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA1483-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$104.9300 / $130.0100 | Buy Now | |
DISTI #
5328-FMCA1483-12-ND
|
DigiKey | CBL ASSY SMAPLUG-SSMCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$110.6600 | Buy Now | |
DISTI #
75039488
|
RS | RA SMA Male to SSMC Plug Cable LMR-100 Coax in 12 Inch | Fairview Microwave FMCA1483-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$100.0000 | RFQ | |
Onlinecomponents.com | RA SMA Male to SSMC Plug Cable LMR-100 Coax in 12 Inch RoHS: Compliant | 0 |
|
$84.6000 / $106.4400 | Buy Now |